Similar
Similar
Similar
Similar
Similar

LM324WDT | |
|---|---|
DigiKey Part Number | LM324WDTRS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM324WDT |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 1mA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 800 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM324FV-GE2 | Rohm Semiconductor | 3.762 | 846-LM324FV-GE2CT-ND | 0,84000 € | Similar |
| AS324AMTR-E1 | Diodes Incorporated | 3.494 | 31-AS324AMTR-E1CT-ND | 0,65000 € | Similar |
| AS324AMTR-G1 | Diodes Incorporated | 3.989 | 31-AS324AMTR-G1CT-ND | 0,27000 € | Similar |
| AS324MTR-E1 | Diodes Incorporated | 3.098 | AS324MTR-E1DICT-ND | 0,63000 € | Similar |
| AS324MTR-G1 | Diodes Incorporated | 2.875 | 31-AS324MTR-G1CT-ND | 0,24000 € | Similar |







