
LM2904FVT-E2 | |
|---|---|
DigiKey Part Number | 846-LM2904FVT-E2TR-ND - Tape & Reel (TR) 846-LM2904FVT-E2CT-ND - Cut Tape (CT) 846-LM2904FVT-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904FVT-E2 |
Description | GROUND SENSE OPERATIONAL AMPLIFI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-TSSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 800 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 600µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP-B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,41100 € | 4,11 € |
| 25 | 0,36800 € | 9,20 € |
| 100 | 0,32160 € | 32,16 € |
| 250 | 0,29940 € | 74,85 € |
| 500 | 0,28606 € | 143,03 € |
| 1.000 | 0,27505 € | 275,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25383 € | 761,49 € |
| 6.000 | 0,24737 € | 1.484,22 € |
| 9.000 | 0,24413 € | 2.197,17 € |
| 15.000 | 0,24055 € | 3.608,25 € |
| 21.000 | 0,23845 € | 5.007,45 € |
| 30.000 | 0,23643 € | 7.092,90 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

