
LM2904EZFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-LM2904EZFJ-CE2TR-ND - Tape & Reel (TR) 846-LM2904EZFJ-CE2CT-ND - Cut Tape (CT) 846-LM2904EZFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904EZFJ-CE2 |
Description | AUTOMOTIVE GROUND SENSE OPERATIO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 300µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43100 € | 4,31 € |
| 25 | 0,38760 € | 9,69 € |
| 100 | 0,33910 € | 33,91 € |
| 250 | 0,31596 € | 78,99 € |
| 500 | 0,30206 € | 151,03 € |
| 1.000 | 0,29059 € | 290,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27849 € | 696,23 € |
| 5.000 | 0,27119 € | 1.355,95 € |
| 7.500 | 0,26754 € | 2.006,55 € |
| 12.500 | 0,26349 € | 3.293,62 € |
| 17.500 | 0,26112 € | 4.569,60 € |
| 25.000 | 0,25885 € | 6.471,25 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

