
LM2904EYFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-LM2904EYFJ-CE2TR-ND - Tape & Reel (TR) 846-LM2904EYFJ-CE2CT-ND - Cut Tape (CT) 846-LM2904EYFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904EYFJ-CE2 |
Description | EMARMOUR AUTOMOTIVE EXCELLENT EM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-SOP-J |
Datasheet | Datasheet |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 600µA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 150°C |
Number of Circuits 2 | Grade Automotive |
Output Type Push-Pull | Qualification AEC-Q100 |
Slew Rate 0.2V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 500 kHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 8-SOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,51400 € | 5,14 € |
| 25 | 0,46320 € | 11,58 € |
| 100 | 0,40630 € | 40,63 € |
| 250 | 0,37928 € | 94,82 € |
| 500 | 0,36300 € | 181,50 € |
| 1.000 | 0,34960 € | 349,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32568 € | 814,20 € |
| 5.000 | 0,31740 € | 1.587,00 € |
| 7.500 | 0,31325 € | 2.349,38 € |
| 12.500 | 0,30866 € | 3.858,25 € |
| 17.500 | 0,30597 € | 5.354,48 € |
| 25.000 | 0,30339 € | 7.584,75 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

