Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2904EYF-CE2

DigiKey Part Number
846-LM2904EYF-CE2TR-ND - Tape & Reel (TR)
846-LM2904EYF-CE2CT-ND - Cut Tape (CT)
846-LM2904EYF-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2904EYF-CE2
Description
EMARMOUR AUTOMOTIVE EXCELLENT EM
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Amplifier Type
Number of Circuits
2
Output Type
Push-Pull
Slew Rate
0.2V/µs
Gain Bandwidth Product
500 kHz
Current - Input Bias
20 nA
Voltage - Input Offset
2 mV
Current - Supply
600µA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.173", 4.40mm Width)
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.169
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,10000 €1,10 €
100,80300 €8,03 €
250,72680 €18,17 €
1000,64350 €64,35 €
2500,60368 €150,92 €
5000,57972 €289,86 €
1.0000,55998 €559,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,53916 €1.347,90 €
5.0000,52660 €2.633,00 €
7.5000,52031 €3.902,33 €
12.5000,51335 €6.416,88 €
Manufacturers Standard Package
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,30900 €