LM2902PWR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1.775
Unit Price: 0,91000 €
Datasheet

Similar


onsemi
In Stock: 3.652
Unit Price: 0,39000 €
Datasheet

Similar


onsemi
In Stock: 3.440
Unit Price: 0,39000 €
Datasheet

Similar


Texas Instruments
In Stock: 628
Unit Price: 1,87000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.173
Unit Price: 0,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,03000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.000
Unit Price: 0,23769 €
Datasheet

Similar


Texas Instruments
In Stock: 3.649
Unit Price: 0,66000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.799
Unit Price: 0,78000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.778
Unit Price: 0,33000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.950
Unit Price: 0,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.974
Unit Price: 0,44000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.774
Unit Price: 0,55000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,85546 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP-BJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2902PWR

DigiKey Part Number
LM2902PWRRS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2902PWR
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP-BJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.3V/µs
Gain Bandwidth Product
1.2 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
26 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP-BJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes