Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM2902KPWR | |
|---|---|
DigiKey Part Number | LM2902KPWRRS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2902KPWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP-BJ |
Datasheet | Datasheet |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 1.4mA |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 26 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 14-TSSOP-BJ |
Current - Input Bias 20 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2902FV-E2 | Rohm Semiconductor | 1.775 | 846-LM2902FV-E2CT-ND | 0,93000 € | Similar |
| LM224APT | STMicroelectronics | 49.392 | 497-4043-1-ND | 0,53000 € | Similar |
| LM224DTBR2G | onsemi | 3.652 | LM224DTBR2GOSCT-ND | 0,39000 € | Similar |
| LM224PT | STMicroelectronics | 120.520 | 497-1548-1-ND | 0,35000 € | Similar |
| LM2902AWYPT | STMicroelectronics | 0 | 497-10427-1-ND | 0,40000 € | Similar |





