
LM2902FVJ-E2 | |
|---|---|
DigiKey Part Number | 846-LM2902FVJ-E2TR-ND - Tape & Reel (TR) 846-LM2902FVJ-E2CT-ND - Cut Tape (CT) 846-LM2902FVJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902FVJ-E2 |
Description | GROUND SENSE OPERATIONAL AMPLIFI |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP-BJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 800 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP-BJ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,66000 € | 6,60 € |
| 25 | 0,59600 € | 14,90 € |
| 100 | 0,52570 € | 52,57 € |
| 250 | 0,49212 € | 123,03 € |
| 500 | 0,47190 € | 235,95 € |
| 1.000 | 0,45527 € | 455,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,43772 € | 1.094,30 € |
| 5.000 | 0,42714 € | 2.135,70 € |
| 7.500 | 0,42184 € | 3.163,80 € |
| 12.500 | 0,41597 € | 5.199,62 € |
| 17.500 | 0,41254 € | 7.219,45 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

