BA2902SFV-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2902FV-E2

DigiKey Part Number
846-LM2902FV-E2TR-ND - Tape & Reel (TR)
846-LM2902FV-E2CT-ND - Cut Tape (CT)
846-LM2902FV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2902FV-E2
Description
GROUND SENSE OPERATIONAL AMPLIFI
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SSOP-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.3V/µs
Gain Bandwidth Product
800 kHz
Current - Input Bias
20 nA
Voltage - Input Offset
1 mV
Current - Supply
1mA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-SSOP-B
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.798
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,66200 €6,62 €
250,59800 €14,95 €
1000,52750 €52,75 €
2500,49388 €123,47 €
5000,47360 €236,80 €
1.0000,45691 €456,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,43930 €1.098,25 €
5.0000,42868 €2.143,40 €
7.5000,42336 €3.175,20 €
12.5000,41747 €5.218,38 €
17.5000,41403 €7.245,53 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,09480 €