LM2901PWR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2.093
Unit Price: 0,89000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.468
Unit Price: 0,33000 €
Datasheet

Similar


STMicroelectronics
In Stock: 40.156
Unit Price: 0,55000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 7.250
Unit Price: 0,28000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.058
Unit Price: 0,57000 €
Datasheet

Similar


Texas Instruments
In Stock: 5
Unit Price: 0,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 15.771
Unit Price: 0,79000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.190
Unit Price: 0,73000 €
Datasheet

Similar


Texas Instruments
In Stock: 618
Unit Price: 0,24000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.653
Unit Price: 0,39000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,16784 €
Datasheet

Similar


Texas Instruments
In Stock: 2.186
Unit Price: 1,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 35.465
Unit Price: 1,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.345
Unit Price: 0,50000 €
Datasheet
Comparator Standard (General Purpose) CMOS, MOS, Open-Collector, TTL 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2901PWR

DigiKey Part Number
LM2901PWRRS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2901PWR
Description
IC COMPARATOR 4 GEN PUR 14TSSOP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, MOS, Open-Collector, TTL 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
4
Output Type
CMOS, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes