LM2901DT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2.093
Unit Price: 0,91000 €
Datasheet

Upgrade


STMicroelectronics
In Stock: 1.409
Unit Price: 0,96000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,07370 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.780
Unit Price: 0,17000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 4.116
Unit Price: 0,17000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 22.417
Unit Price: 3,53712 €
Datasheet

Similar


Texas Instruments
In Stock: 7.334
Unit Price: 2,33000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.433
Unit Price: 4,34000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.877
Unit Price: 1,04000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5.061
Unit Price: 3,31000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.586
Unit Price: 1,63000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.630
Unit Price: 1,39000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.267
Unit Price: 0,83000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.962
Unit Price: 0,29000 €
Datasheet
Comparator Standard (General Purpose) CMOS, MOS, Open-Collector, TTL 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2901DT

DigiKey Part Number
LM2901DTRS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2901DT
Description
IC COMPARATOR 4 GEN PUR 14SO
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, MOS, Open-Collector, TTL 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
4
Output Type
CMOS, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16nA @ 5V
Current - Quiescent (Max)
2mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes