
LF-3011VK | |
|---|---|
DigiKey Part Number | LF-3011VKTR-ND - Tape & Reel (TR) LF-3011VKCT-ND - Cut Tape (CT) LF-3011VKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF-3011VK |
Description | DISPLAY 7SEG 0.32" SGL RED 10SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 10mA 0.433" H x 0.268" W x 0.197" D (11.00mm x 6.80mm x 5.00mm) 10-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | LF-3011VK Models |
Category | Common Pin Common Cathode |
Manufacturer Rohm Semiconductor | Color Red |
Series | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 10mA |
Part Status Obsolete | Millicandela Rating 10mcd |
Number of Characters 1 | Wavelength - Peak 650nm |
Size / Dimension 0.433" H x 0.268" W x 0.197" D (11.00mm x 6.80mm x 5.00mm) | Power Dissipation (Max) 320mW |
Digit/Alpha Size 0.32" (8.00mm) | Package / Case 10-SMD, Gull Wing |
Display Type 7-Segment | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KDZVTR24B | Rohm Semiconductor | 12.066 | KDZVTR24BCT-ND | 0,46000 € | MFR Recommended |
| ACSC03-41SURKWA-F01 | Kingbright | 3.955 | 754-2020-1-ND | 2,47000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,47000 € | 3,47 € |
| 10 | 2,55400 € | 25,54 € |
| 100 | 2,01260 € | 201,26 € |
| 500 | 1,77528 € | 887,64 € |
| Unit Price without VAT: | 3,47000 € |
|---|---|
| Unit Price with VAT: | 4,12930 € |


