
LF-3011MK | |
|---|---|
DigiKey Part Number | 846-LF-3011MKCT-ND - Cut Tape (CT) 846-LF-3011MKDKR-ND - Digi-Reel® 846-LF-3011MKTR-ND |
Manufacturer | |
Manufacturer Product Number | LF-3011MK |
Description | SINGLE DIGIT SURFACE MOUNT LED N |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.1V 10mA 0.433" H x 0.268" W x 0.197" D (11.00mm x 6.80mm x 5.00mm) 10-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer Rohm Semiconductor | Color Green |
Series | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Current - Test 10mA |
Part Status Obsolete | Millicandela Rating 10mcd |
Number of Characters 1 | Wavelength - Peak 563nm |
Size / Dimension 0.433" H x 0.268" W x 0.197" D (11.00mm x 6.80mm x 5.00mm) | Power Dissipation (Max) 480mW |
Digit/Alpha Size 0.32" (8.00mm) | Package / Case 10-SMD, Gull Wing |
Display Type 7-Segment | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KDZVTR24B | Rohm Semiconductor | 12.066 | KDZVTR24BCT-ND | 0,46000 € | MFR Recommended |
| ACSC03-41CGKWA-F01 | Kingbright | 2.960 | 754-2154-1-ND | 2,80000 € | MFR Recommended |
| ACSC03-41SGWA-F01 | Kingbright | 557 | 754-1038-1-ND | 2,80000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,32000 € | 5,32 € |
| 10 | 3,99300 € | 39,93 € |
| 100 | 3,21100 € | 321,10 € |
| 500 | 2,86962 € | 1.434,81 € |
| Unit Price without VAT: | 5,32000 € |
|---|---|
| Unit Price with VAT: | 6,33080 € |

