
LB-402VN | |
|---|---|
DigiKey Part Number | 846-LB-402VN-ND |
Manufacturer | |
Manufacturer Product Number | LB-402VN |
Description | DISPLAY 7-SEG 0.4" DBL RED 18DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 2V 10mA 0.709" H x 0.945" W x 0.276" D (18.00mm x 24.00mm x 7.00mm) 18-DIP |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Rohm Semiconductor | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 10mA |
Part Status Obsolete | Millicandela Rating 16mcd |
Number of Characters 2 | Wavelength - Peak 650nm |
Size / Dimension 0.709" H x 0.945" W x 0.276" D (18.00mm x 24.00mm x 7.00mm) | Power Dissipation (Max) 40mW |
Digit/Alpha Size 0.40" (10.16mm) | Package / Case 18-DIP |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KDZVTR24B | Rohm Semiconductor | 12.066 | KDZVTR24BCT-ND | 0,46000 € | MFR Recommended |


