MFR Recommended

LB-402MD | |
|---|---|
DigiKey Part Number | 846-LB-402MD-ND |
Manufacturer | |
Manufacturer Product Number | LB-402MD |
Description | DISPLAY 7SEG 0.4" DBL GRN 18DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Anode 2.1V 10mA 0.709" H x 0.945" W x 0.276" D (18.00mm x 24.00mm x 7.00mm) 18-DIP |
Datasheet | Datasheet |
EDA/CAD Models | LB-402MD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Number of Characters | 2 | |
Size / Dimension | 0.709" H x 0.945" W x 0.276" D (18.00mm x 24.00mm x 7.00mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Millicandela Rating | 25mcd | |
Wavelength - Peak | 563nm | |
Power Dissipation (Max) | 60mW | |
Package / Case | 18-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,26580 € | 979,74 € |
| Unit Price without VAT: | 3,26580 € |
|---|---|
| Unit Price with VAT: | 3,88630 € |



