
LAP-401DD | |
|---|---|
DigiKey Part Number | 846-LAP-401DD-ND |
Manufacturer | |
Manufacturer Product Number | LAP-401DD |
Description | DISPLAY 7-SEG 0.4" SGL ORG 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange 7-Segment 1 Character Common Anode 1.9V 20mA 0.512" H x 0.378" W x 0.276" D (13.00mm x 9.60mm x 7.00mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LAP-401DD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Number of Characters | 1 | |
Size / Dimension | 0.512" H x 0.378" W x 0.276" D (13.00mm x 9.60mm x 7.00mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Orange | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Millicandela Rating | 250mcd | |
Wavelength - Peak | 605nm | |
Power Dissipation (Max) | 448mW | |
Package / Case | 10-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 2,56492 € | 307,79 € |
| Unit Price without VAT: | 2,56492 € |
|---|---|
| Unit Price with VAT: | 3,05225 € |


