
LAP-301VL | |
|---|---|
DigiKey Part Number | 846-LAP-301VL-ND |
Manufacturer | |
Manufacturer Product Number | LAP-301VL |
Description | HIGH BRIGHTNESS NUMERIC LED DISP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.9V 10mA 0.433" H x 0.276" W x 0.197" D (11.00mm x 7.00mm x 5.00mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer Rohm Semiconductor | Color Red |
Series | Voltage - Forward (Vf) (Typ) 1.9V |
Packaging Bulk | Current - Test 10mA |
Part Status Obsolete | Millicandela Rating 36mcd |
Number of Characters 1 | Wavelength - Peak 650nm |
Size / Dimension 0.433" H x 0.276" W x 0.197" D (11.00mm x 7.00mm x 5.00mm) | Power Dissipation (Max) 448mW |
Digit/Alpha Size 0.32" (8.00mm) | Package / Case 10-DIP (0.300", 7.62mm) |
Display Type 7-Segment | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KDZVTR24B | Rohm Semiconductor | 11.957 | KDZVTR24BCT-ND | 0,46000 € | MFR Recommended |


