LAP-301MB is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 6.081
Unit Price: 0,43000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,56651 €
Datasheet
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 1.9V 10mA 0.433" H x 0.276" W x 0.197" D (11.00mm x 7.00mm x 5.00mm) 10-DIP (0.209", 5.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAP-301MB

DigiKey Part Number
LAP-301MB-ND
Manufacturer
Manufacturer Product Number
LAP-301MB
Description
DISPLAY 7-SEM 1DIGIT GRN CA
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 1.9V 10mA 0.433" H x 0.276" W x 0.197" D (11.00mm x 7.00mm x 5.00mm) 10-DIP (0.209", 5.30mm)
Datasheet
 Datasheet
EDA/CAD Models
LAP-301MB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tray
Part Status
Last Time Buy
Number of Characters
1
Size / Dimension
0.433" H x 0.276" W x 0.197" D (11.00mm x 7.00mm x 5.00mm)
Digit/Alpha Size
0.32" (8.00mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Green
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
10mA
Millicandela Rating
100mcd
Wavelength - Peak
572nm
Power Dissipation (Max)
448mW
Package / Case
10-DIP (0.209", 5.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.04.2026
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1601,67094 €267,35 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,67094 €
Unit Price with VAT:1,98842 €