
LA-601VL | |
|---|---|
DigiKey Part Number | 846-LA-601VL-ND |
Manufacturer | |
Manufacturer Product Number | LA-601VL |
Description | DISPLAY 7SEG 0.58" SGL RED 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 10mA 0.748" H x 0.492" W x 0.315" D (19.00mm x 12.50mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Rohm Semiconductor | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 10mA |
Part Status Obsolete | Millicandela Rating 14mcd |
Number of Characters 1 | Wavelength - Peak 650nm |
Size / Dimension 0.748" H x 0.492" W x 0.315" D (19.00mm x 12.50mm x 8.00mm) | Power Dissipation (Max) 60mW |
Digit/Alpha Size 0.58" (14.60mm) | Package / Case 10-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KDZVTR24B | Rohm Semiconductor | 12.066 | KDZVTR24BCT-ND | 0,46000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,89090 € |



