KTR18EZPJ911 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 11.132
Unit Price: 0,08000 €
Datasheet

Direct


Panasonic Industry
In Stock: 105.262
Unit Price: 0,13000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00369 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,08000 €
Datasheet

Upgrade


Bourns Inc.
In Stock: 27.518
Unit Price: 0,08000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 53.214
Unit Price: 0,15000 €
Datasheet

Upgrade


YAGEO
In Stock: 8.080
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 152.610
Unit Price: 0,08000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 10.903
Unit Price: 0,08000 €
Datasheet

Similar


YAGEO
In Stock: 9.655
Unit Price: 0,08000 €
Datasheet

Similar


Bourns Inc.
In Stock: 24.390
Unit Price: 0,08000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,04489 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,01928 €
Datasheet

Similar


Panasonic Industry
In Stock: 3.394
Unit Price: 0,14000 €
Datasheet
910 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR18EZPJ911

DigiKey Part Number
RHM910PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KTR18EZPJ911
Description
RES SMD 910 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
910 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR18EZPJ911 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, High Voltage
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW1206910RJNEAVishay Dale11.132541-910ECT-ND0,08000 €Direct
ERJ-8GEYJ911VPanasonic Industry105.262P910ECT-ND0,13000 €Direct
RMCF1206JG910RStackpole Electronics Inc0RMCF1206JG910R-ND0,00369 €Direct
RMCF1206JT910RStackpole Electronics Inc0RMCF1206JT910RCT-ND0,08000 €Direct
CR1206-FX-9100ELFBourns Inc.27.518118-CR1206-FX-9100ELFCT-ND0,08000 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01978 €98,90 €
Manufacturers Standard Package
Unit Price without VAT:0,01978 €
Unit Price with VAT:0,02354 €