RMCF1206JG910R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 11.132
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00714 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,01928 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,01742 €
Datasheet

Upgrade


Bourns Inc.
In Stock: 27.518
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 8.180
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 152.660
Unit Price: 0,08000 €
Datasheet

Similar


Bourns Inc.
In Stock: 24.390
Unit Price: 0,08000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00667 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00667 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,06152 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,04774 €
Datasheet
910 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206JG910R

DigiKey Part Number
RMCF1206JG910R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF1206JG910R
Description
RES 910 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
910 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206JG910R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW1206910RJNEAVishay Dale11.132541-910ECT-ND0,08000 €Direct
CRCW1206910RJNEBVishay Dale0CRCW1206910RJNEB-ND0,00714 €Direct
CRCW1206910RJNTAVishay Dale0CRCW1206910RJNTA-ND0,01928 €Direct
CRCW1206910RJNTBVishay Dale0CRCW1206910RJNTB-ND0,01742 €Direct
CR1206-FX-9100ELFBourns Inc.27.518118-CR1206-FX-9100ELFCT-ND0,08000 €Upgrade
Available To Order
Factory Stock: 100.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00369 €36,90 €
Manufacturers Standard Package
Unit Price without VAT:0,00369 €
Unit Price with VAT:0,00439 €