KTR10EZPF9763 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 40.112
Unit Price: 0,10000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 1.071
Unit Price: 0,08000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,00635 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,00635 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,01860 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01554 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 736
Unit Price: 0,08000 €
Datasheet

Similar


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,09384 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,00644 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,06877 €
Datasheet

Similar


Bourns Inc.
In Stock: 24.110
Unit Price: 0,08000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,03022 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00586 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00586 €
Datasheet
976 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR10EZPF9763

DigiKey Part Number
RHM976KAHTR-ND - Tape & Reel (TR)
RHM976KAHCT-ND - Cut Tape (CT)
RHM976KAHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR10EZPF9763
Description
RES SMD 976K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
976 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR10EZPF9763 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, High Voltage
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-6ENF9763VPanasonic Industry40.112P976KCCT-ND0,10000 €Direct
CRCW0805976KFKEAVishay Dale1.071541-976KCCT-ND0,08000 €Upgrade
CRCW0805976KFKEBVishay Dale0CRCW0805976KFKEB-ND0,00635 €Upgrade
CRCW0805976KFKECVishay Dale0CRCW0805976KFKEC-ND0,00635 €Upgrade
CRCW0805976KFKTAVishay Dale0CRCW0805976KFKTA-ND0,01860 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02664 €133,20 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €