976 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
976 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF0805FT976K

DigiKey Part Number
738-RMCF0805FT976KTR-ND - Tape & Reel (TR)
738-RMCF0805FT976KCT-ND - Cut Tape (CT)
738-RMCF0805FT976KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805FT976K
Description
RES 976K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
976 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FT976K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805976KFKEAVishay Dale1.236541-976KCCT-ND0,08000 €Direct
ERJ-6ENF9763VPanasonic Industry40.673P976KCCT-ND0,10000 €Direct
CR0805-FX-9763ELFBourns Inc.24.110118-CR0805-FX-9763ELFCT-ND0,08000 €Similar
RC0805FR-07976KLYAGEO38.835311-976KCRCT-ND0,08000 €Similar
In-Stock: 736
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02300 €0,23 €
250,01680 €0,42 €
500,01320 €0,66 €
1000,01080 €1,08 €
2500,00840 €2,10 €
5000,00700 €3,50 €
1.0000,00592 €5,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00398 €19,90 €
10.0000,00352 €35,20 €
15.0000,00330 €49,50 €
25.0000,00306 €76,50 €
35.0000,00292 €102,20 €
50.0000,00279 €139,50 €
60.0000,00273 €163,80 €
120.0000,00253 €303,60 €
125.0000,00251 €313,75 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €