Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

KTR10EZPF8201 | |
|---|---|
DigiKey Part Number | RHM8.2KAHTR-ND - Tape & Reel (TR) RHM8.2KAHCT-ND - Cut Tape (CT) RHM8.2KAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR10EZPF8201 |
Description | RES SMD 8.2K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR10EZPF8201 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-6ENF8201V | Panasonic Industry | 70.082 | P8.20KCCT-ND | 0,10000 € | Direct |
| RC0805FR-078K2L | YAGEO | 25.567 | 311-8.20KCRCT-ND | 0,08000 € | Direct |
| RC2012F822CS | Samsung Electro-Mechanics | 0 | 1276-5326-2-ND | 0,01265 € | Direct |
| CR0805-FX-8201ELF | Bourns Inc. | 13.539 | 118-CR0805-FX-8201ELFCT-ND | 0,08000 € | Similar |
| CRCW08058K20FKEA | Vishay Dale | 16.994 | 541-8.20KCCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02664 € | 133,20 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |









