8.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805FR-078K2L

DigiKey Part Number
311-8.20KCRTR-ND - Tape & Reel (TR)
311-8.20KCRCT-ND - Cut Tape (CT)
311-8.20KCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805FR-078K2L
Description
RES 8.2K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805FR-078K2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805FR-078K2LYAGEO7.69213-AC0805FR-078K2LCT-ND0,08000 €Similar
CR0805-FX-8201ELFBourns Inc.13.539118-CR0805-FX-8201ELFCT-ND0,08000 €Direct
CRG0805F8K2TE Connectivity Passive Product16.027A126389CT-ND0,08000 €Direct
RMCF0805FT8K20Stackpole Electronics Inc51.695RMCF0805FT8K20CT-ND0,08000 €Direct
CRCW08058K20FKEAHPVishay Dale13.998541-CRCW08058K20FKEAHPCT-ND0,18000 €Similar
In-Stock: 32.602
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02900 €0,29 €
250,02160 €0,54 €
500,01760 €0,88 €
1000,01450 €1,45 €
2500,01144 €2,86 €
5000,00966 €4,83 €
1.0000,00827 €8,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00608 €30,40 €
10.0000,00544 €54,40 €
15.0000,00513 €76,95 €
25.0000,00480 €120,00 €
35.0000,00461 €161,35 €
50.0000,00443 €221,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €