KTR03EZPJ682 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 3.638
Unit Price: 0,14000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 16.403
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,00363 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,00363 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,01512 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,01367 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 18.211
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 47.043
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 46.143
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 13.666
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 1.240.711
Unit Price: 0,09000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 74.950
Unit Price: 0,09000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00232 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 220.587
Unit Price: 0,09000 €
Datasheet
574 series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR03EZPJ682

DigiKey Part Number
KTR03EZPJ682-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KTR03EZPJ682
Description
RES SMD 6.8K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR03EZPJ682 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01868 €93,40 €
Manufacturers Standard Package
Unit Price without VAT:0,01868 €
Unit Price with VAT:0,02223 €