
KTR03EZPF6801 | |
|---|---|
DigiKey Part Number | 846-KTR03EZPF6801TR-ND - Tape & Reel (TR) 846-KTR03EZPF6801CT-ND - Cut Tape (CT) 846-KTR03EZPF6801DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR03EZPF6801 |
Description | RES SMD 6.8K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR03EZPF6801 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06800 € | 0,68 € |
| 25 | 0,05320 € | 1,33 € |
| 50 | 0,04500 € | 2,25 € |
| 100 | 0,03830 € | 3,83 € |
| 250 | 0,03172 € | 7,93 € |
| 500 | 0,02794 € | 13,97 € |
| 1.000 | 0,02490 € | 24,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02090 € | 104,50 € |
| 10.000 | 0,01844 € | 184,40 € |
| 15.000 | 0,01743 € | 261,45 € |
| 25.000 | 0,01643 € | 410,75 € |
| 35.000 | 0,01591 € | 556,85 € |
| 50.000 | 0,01541 € | 770,50 € |
| 60.000 | 0,01538 € | 922,80 € |
| 120.000 | 0,01528 € | 1.833,60 € |
| 125.000 | 0,01527 € | 1.908,75 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

