Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KTR03EZPJ112 | |
|---|---|
DigiKey Part Number | KTR03EZPJ112-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KTR03EZPJ112 |
Description | RES SMD 1.1K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR03EZPJ112 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06031K10JNEA | Vishay Dale | 13.623 | 541-1.1KGCT-ND | 0,08000 € | Upgrade |
| CRCW06031K10JNEB | Vishay Dale | 0 | CRCW06031K10JNEB-ND | 0,00357 € | Upgrade |
| CRCW06031K10JNTA | Vishay Dale | 0 | CRCW06031K10JNTA-ND | 0,01556 € | Upgrade |
| CRCW06031K10JNTB | Vishay Dale | 0 | CRCW06031K10JNTB-ND | 0,01345 € | Upgrade |
| CRG0603F1K1 | TE Connectivity Passive Product | 0 | CRG0603F1K1-ND | 0,00353 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01838 € | 91,90 € |
| Unit Price without VAT: | 0,01838 € |
|---|---|
| Unit Price with VAT: | 0,02187 € |








