Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RGC0603FTC1K10 | |
|---|---|
DigiKey Part Number | RGC0603FTC1K10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RGC0603FTC1K10 |
Description | RES 1.1K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RGC0603FTC1K10 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGC0603DTC1K10 | Stackpole Electronics Inc | 0 | 738-RGC0603DTC1K10TR-ND | 0,01697 € | Parametric Equivalent |
| CRCW06031K10FHEAP | Vishay Dale | 0 | CRCW06031K10FHEAP-ND | 0,03022 € | Direct |
| RK73G1JTTD1101C | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1JTTD1101CCT-ND | 0,04375 € | Parametric Equivalent |
| RK73G1JTTD1101D | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1JTTD1101DCT-ND | 0,03725 € | Parametric Equivalent |
| RK73G1JTTD1101F | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1JTTD1101FCT-ND | 0,03066 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01409 € | 70,45 € |
| Unit Price without VAT: | 0,01409 € |
|---|---|
| Unit Price with VAT: | 0,01677 € |




