
KDZVTR3.0B | |
|---|---|
DigiKey Part Number | 846-KDZVTR3.0BTR-ND - Tape & Reel (TR) 846-KDZVTR3.0BCT-ND - Cut Tape (CT) 846-KDZVTR3.0BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZVTR3.0B |
Description | DIODE ZENER 3.2V 1W PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.2 V 1 W ±6.67% Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.67% | |
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,30100 € | 3,01 € |
| 100 | 0,19140 € | 19,14 € |
| 500 | 0,14426 € | 72,13 € |
| 1.000 | 0,12903 € | 129,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10966 € | 328,98 € |
| 6.000 | 0,09989 € | 599,34 € |
| 9.000 | 0,09491 € | 854,19 € |
| 15.000 | 0,08932 € | 1.339,80 € |
| 21.000 | 0,08600 € | 1.806,00 € |
| 30.000 | 0,08278 € | 2.483,40 € |
| 75.000 | 0,07773 € | 5.829,75 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |


