
BX36_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BX36_R1_00001TR-ND - Tape & Reel (TR) 3757-BX36_R1_00001CT-ND - Cut Tape (CT) 3757-BX36_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BX36_R1_00001 |
Description | DIODE SCHOTTKY 60V 3A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 740 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBA360-G | Comchip Technology | 28.270 | 641-1102-1-ND | 0,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16700 € | 1,67 € |
| 100 | 0,10380 € | 10,38 € |
| 500 | 0,07656 € | 38,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,06133 € | 110,39 € |
| 3.600 | 0,05489 € | 197,60 € |
| 5.400 | 0,05160 € | 278,64 € |
| 9.000 | 0,04791 € | 431,19 € |
| 12.600 | 0,04571 € | 575,95 € |
| 18.000 | 0,04358 € | 784,44 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |


