
KDZVTR3.0B | |
|---|---|
DigiKey Part Number | 846-KDZVTR3.0BTR-ND - Tape & Reel (TR) 846-KDZVTR3.0BCT-ND - Cut Tape (CT) 846-KDZVTR3.0BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZVTR3.0B |
Description | DIODE ZENER 3.2V 1W PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.2 V 1 W ±6.67% Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.67% | |
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32400 € | 3,24 € |
| 100 | 0,20600 € | 20,60 € |
| 500 | 0,15524 € | 77,62 € |
| 1.000 | 0,13885 € | 138,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11800 € | 354,00 € |
| 6.000 | 0,10749 € | 644,94 € |
| 9.000 | 0,10214 € | 919,26 € |
| 15.000 | 0,09612 € | 1.441,80 € |
| 21.000 | 0,09255 € | 1.943,55 € |
| 30.000 | 0,08909 € | 2.672,70 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |










