
KDZTR24B | |
|---|---|
DigiKey Part Number | 846-KDZTR24BTR-ND - Tape & Reel (TR) 846-KDZTR24BCT-ND - Cut Tape (CT) 846-KDZTR24BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZTR24B |
Description | DIODE ZENER 25.3V 1W PMDU |
Customer Reference | |
Detailed Description | Zener Diode 25.3 V 1 W ±7% Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7% | |
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 10 µA @ 19 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15173 € | 455,19 € |
| 6.000 | 0,13902 € | 834,12 € |
| 9.000 | 0,13255 € | 1.192,95 € |
| 15.000 | 0,12527 € | 1.879,05 € |
| 21.000 | 0,12096 € | 2.540,16 € |
| 30.000 | 0,11677 € | 3.503,10 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |


