
IMH8AT108 | |
|---|---|
DigiKey Part Number | IMH8AT108TR-ND - Tape & Reel (TR) IMH8AT108CT-ND - Cut Tape (CT) IMH8AT108DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMH8AT108 |
Description | TRANS PREBIAS 2NPN 50V SMT6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SMT6 |
Datasheet | Datasheet |
EDA/CAD Models | IMH8AT108 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Not For New Designs | Power - Max 300mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SC-74, SOT-457 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SMT6 |
Resistor - Base (R1) 10kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMH4NTN | Rohm Semiconductor | 2.979 | 846-UMH4NTNCT-ND | 0,42000 € | Similar |
| PIMH9,115 | Nexperia USA Inc. | 0 | 1727-7363-1-ND | 0,30000 € | Similar |
| RN1611(TE85L,F) | Toshiba Semiconductor and Storage | 0 | RN1611(TE85LF)CT-ND | 0,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11995 € | 359,85 € |
| 6.000 | 0,10947 € | 656,82 € |
| 9.000 | 0,10733 € | 965,97 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |






