
ACT8865QI305-T | |
|---|---|
DigiKey Part Number | 2312-ACT8865QI305-TTR-ND - Tape & Reel (TR) 2312-ACT8865QI305-TCT-ND - Cut Tape (CT) 2312-ACT8865QI305-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACT8865QI305-T |
Description | IC PMU CONV/LDO REG 32TQFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 32-TQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Processor | |
Current - Supply | 14mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,51000 € | 3,51 € |
| 25 | 3,14280 € | 78,57 € |
| 100 | 2,79150 € | 279,15 € |
| 250 | 2,46616 € | 616,54 € |
| 500 | 2,32272 € | 1.161,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,32271 € | 6.968,13 € |
| Unit Price without VAT: | 3,51000 € |
|---|---|
| Unit Price with VAT: | 4,17690 € |









