IMB2AT110 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,09059 €

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: 0,11049 €
Datasheet
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMB2AT110

DigiKey Part Number
846-IMB2AT110TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IMB2AT110
Description
TRANS PREBIAS 2PNP 50V SMT6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SMT6
Datasheet
 Datasheet
EDA/CAD Models
IMB2AT110 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
2 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
47kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
68 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250MHz
Power - Max
300mW
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
SMT6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11049 €331,47 €
6.0000,10067 €604,02 €
9.0000,09567 €861,03 €
15.0000,09004 €1.350,60 €
21.0000,08671 €1.820,91 €
30.0000,08347 €2.504,10 €
75.0000,07853 €5.889,75 €
Manufacturers Standard Package
Unit Price without VAT:0,11049 €
Unit Price with VAT:0,13148 €