ICP-N25T104 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 2.299
Unit Price: 0,94000 €
Datasheet
1 A 50 V 50 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICP-N25T104

DigiKey Part Number
ICP-N25T104-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ICP-N25T104
Description
FUSE BOARD MNT 1A 50VAC/VDC RAD
Customer Reference
Detailed Description
1 A 50 V 50 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
50 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.197" L x 0.157" W x 0.250" H (5.00mm x 4.00mm x 6.35mm)
DC Cold Resistance
0.07 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes