
39111000000 | |
|---|---|
DigiKey Part Number | 18-39111000000CT-ND - Cut Tape (CT) 18-39111000000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 39111000000 |
Description | FUSE BRD MT 1A 65VAC/VDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 65 V 65 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 65 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.27 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) | |
DC Cold Resistance | 0.046 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 5 | 0,77400 € | 3,87 € |
| 10 | 0,71400 € | 7,14 € |
| 50 | 0,59220 € | 29,61 € |
| 100 | 0,54660 € | 54,66 € |
| 250 | 0,49128 € | 122,82 € |
| 500 | 0,45304 € | 226,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,34406 € | 481,68 € |
| 2.800 | 0,31694 € | 887,43 € |
| 4.200 | 0,30799 € | 1.293,56 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

