
GNP1070TC-ZE2 | |
|---|---|
DigiKey Part Number | 846-GNP1070TC-ZE2TR-ND - Tape & Reel (TR) 846-GNP1070TC-ZE2CT-ND - Cut Tape (CT) 846-GNP1070TC-ZE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GNP1070TC-ZE2 |
Description | ECOGAN, 650V 20A DFN8080K, E-MOD |
Customer Reference | |
Detailed Description | N-Channel 650 V 20A (Tc) 56W (Tc) Surface Mount DFN8080K |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 5.5V | |
Rds On (Max) @ Id, Vgs | 98mOhm @ 1.9A, 5.5V | |
Vgs(th) (Max) @ Id | 2.4V @ 18mA | |
Gate Charge (Qg) (Max) @ Vgs | 5.2 nC @ 6 V | |
Vgs (Max) | +6V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 200 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 56W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN8080K | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,60000 € | 8,60 € |
| 10 | 5,91500 € | 59,15 € |
| 100 | 4,40030 € | 440,03 € |
| 500 | 3,95308 € | 1.976,54 € |
| Unit Price without VAT: | 8,60000 € |
|---|---|
| Unit Price with VAT: | 10,23400 € |

