GMR100HTBFIR022 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 2.000
Unit Price: 1,04000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.005
Unit Price: 1,57000 €
Datasheet
22 mOhms ±1% 7W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 mOhms ±1% 7W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
GMR Shunt Resistors

GMR100HTBFIR022

DigiKey Part Number
846-GMR100HTBFIR022TR-ND - Tape & Reel (TR)
846-GMR100HTBFIR022CT-ND - Cut Tape (CT)
846-GMR100HTBFIR022DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMR100HTBFIR022
Description
RES 0.022 OHM 1% 7W 2512
Customer Reference
Detailed Description
22 mOhms ±1% 7W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
GMR100HTBFIR022 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMR50HJBFIR022Rohm Semiconductor2.000846-GMR50HJBFIR022CT-ND1,04000 €MFR Recommended
GMR100HJBFIR022Rohm Semiconductor1.005846-GMR100HJBFIR022CT-ND1,57000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes