New at DigiKey
22 mOhms ±1% 4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMR50HJBFIR022

DigiKey Part Number
846-GMR50HJBFIR022TR-ND - Tape & Reel (TR)
846-GMR50HJBFIR022CT-ND - Cut Tape (CT)
846-GMR50HJBFIR022DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMR50HJBFIR022
Description
RES 0.022 OHM 1% 7W 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 mOhms ±1% 4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,68800 €6,88 €
250,58880 €14,72 €
500,52680 €26,34 €
1000,47440 €47,44 €
2500,41676 €104,19 €
5000,38072 €190,36 €
1.0000,35007 €350,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,32404 €648,08 €
4.0000,30192 €1.207,68 €
6.0000,29056 €1.743,36 €
10.0000,27771 €2.777,10 €
14.0000,27006 €3.780,84 €
20.0000,26258 €5.251,60 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,24950 €