FDZT40RB7.5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 5.251
Unit Price: 0,25000 €
Datasheet
Zener Diode 7.5 V 100 mW ±5% Surface Mount SMD0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDZT40RB7.5

DigiKey Part Number
FDZT40RB7.5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDZT40RB7.5
Description
DIODE ZENER 7.5V 100MW SMD0402
Customer Reference
Detailed Description
Zener Diode 7.5 V 100 mW ±5% Surface Mount SMD0402
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power - Max
100 mW
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 4 V
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SMD0402
Tolerance
±5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GDZ7V5LP3-7Diodes Incorporated5.25131-GDZ7V5LP3-7CT-ND0,25000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes