
GDZ7V5LP3-7 | |
|---|---|
DigiKey Part Number | 31-GDZ7V5LP3-7TR-ND - Tape & Reel (TR) 31-GDZ7V5LP3-7CT-ND - Cut Tape (CT) 31-GDZ7V5LP3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDZ7V5LP3-7 |
Description | DIODE ZENER 7.5V 250MW 2DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 250 mW ±5.23% Surface Mount X3-DFN0603-2 |
Datasheet | Datasheet |
EDA/CAD Models | GDZ7V5LP3-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.23% | |
Power - Max | 250 mW | |
Current - Reverse Leakage @ Vr | 500 nA @ 4 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | X3-DFN0603-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15100 € | 1,51 € |
| 100 | 0,09400 € | 9,40 € |
| 500 | 0,06912 € | 34,56 € |
| 1.000 | 0,06105 € | 61,05 € |
| 2.000 | 0,05424 € | 108,48 € |
| 5.000 | 0,04684 € | 234,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04227 € | 422,70 € |
| 20.000 | 0,03841 € | 768,20 € |
| 30.000 | 0,03645 € | 1.093,50 € |
| 50.000 | 0,03424 € | 1.712,00 € |
| 70.000 | 0,03293 € | 2.305,10 € |
| 100.000 | 0,03166 € | 3.166,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

