Direct
Similar
Similar
Similar

ESR18EZPF3321 | |
|---|---|
DigiKey Part Number | ESR18EZPF3321-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESR18EZPF3321 |
Description | RES 3.32K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR18EZPF3321 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS12063K32FKEA | Vishay Dale | 2.061 | 541-RCS12063K32FKEACT-ND | 0,20000 € | Direct |
| ERJ-P08F3321V | Panasonic Industry | 0 | ERJ-P08F3321V-ND | 0,03195 € | Similar |
| CRGH1206F3K32 | TE Connectivity Passive Product | 0 | CRGH1206F3K32-ND | 0,01917 € | Similar |
| HVCB1206FKD3K32 | Stackpole Electronics Inc | 0 | HVCB1206FKD3K32-ND | 1,32126 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02117 € | 105,85 € |
| Unit Price without VAT: | 0,02117 € |
|---|---|
| Unit Price with VAT: | 0,02519 € |





