
ESR01MZPJ203 | |
|---|---|
DigiKey Part Number | 846-ESR01MZPJ203TR-ND - Tape & Reel (TR) 846-ESR01MZPJ203CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESR01MZPJ203 |
Description | RES 20K OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESR01MZPF2002 | Rohm Semiconductor | 7.177 | 846-ESR01MZPF2002CT-ND | 0,23000 € | Parametric Equivalent |
| CRCW040220K0FKEDHP | Vishay Dale | 59.220 | 541-20.0KYCT-ND | 0,11000 € | Parametric Equivalent |
| CRCW040220K0JNEDHP | Vishay Dale | 33.690 | 541-CRCW040220K0JNEDHPCT-ND | 0,12000 € | Parametric Equivalent |
| ERJ-PA2F2002X | Panasonic Industry | 4.683 | P124454CT-ND | 0,18000 € | Parametric Equivalent |
| ERJ-PA2J203X | Panasonic Industry | 9.137 | P124545CT-ND | 0,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10100 € | 1,01 € |
| 25 | 0,08040 € | 2,01 € |
| 50 | 0,06880 € | 3,44 € |
| 100 | 0,05960 € | 5,96 € |
| 250 | 0,05028 € | 12,57 € |
| 500 | 0,04492 € | 22,46 € |
| 1.000 | 0,04068 € | 40,68 € |
| 5.000 | 0,03391 € | 169,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03049 € | 304,90 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

