
ESDCAN27HPYFHT116 | |
|---|---|
DigiKey Part Number | 846-ESDCAN27HPYFHT116TR-ND - Tape & Reel (TR) 846-ESDCAN27HPYFHT116CT-ND - Cut Tape (CT) 846-ESDCAN27HPYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDCAN27HPYFHT116 |
Description | 27V, 180W, AUTOMOTIVE TRANSIENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47.5V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SSD3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 27V (Max) | |
Voltage - Breakdown (Min) | 28V | |
Voltage - Clamping (Max) @ Ipp | 47.5V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 180W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 3.5pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,38800 € | 3,88 € |
| 100 | 0,25040 € | 25,04 € |
| 500 | 0,19304 € | 96,52 € |
| 1.000 | 0,18976 € | 189,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16109 € | 483,27 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |






