
ESD6V8ASAFHT2RB | |
|---|---|
DigiKey Part Number | 846-ESD6V8ASAFHT2RBTR-ND - Tape & Reel (TR) 846-ESD6V8ASAFHT2RBCT-ND - Cut Tape (CT) 846-ESD6V8ASAFHT2RBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD6V8ASAFHT2RB |
Description | 5V, 180W, AUTOMOTIVE TRANSIENT V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 9.5A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1006-2W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 7.2V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 9.5A (8/20µs) | |
Power - Peak Pulse | 180W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 30pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | SOD-882 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,33000 € | 3,30 € |
| 100 | 0,21020 € | 21,02 € |
| 500 | 0,15858 € | 79,29 € |
| 1.000 | 0,14189 € | 141,89 € |
| 2.000 | 0,12783 € | 255,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,09818 € | 785,44 € |
| 16.000 | 0,09042 € | 1.446,72 € |
| 24.000 | 0,08646 € | 2.075,04 € |
| 40.000 | 0,08202 € | 3.280,80 € |
| 56.000 | 0,07961 € | 4.458,16 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

