
ESD18VHYT116 | |
|---|---|
DigiKey Part Number | 846-ESD18VHYT116TR-ND - Tape & Reel (TR) 846-ESD18VHYT116CT-ND - Cut Tape (CT) 846-ESD18VHYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD18VHYT116 |
Description | TVS DIODE 16VWM SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 16V (Max) | |
Voltage - Breakdown (Min) | 17.86V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 12pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36600 € | 3,66 € |
| 100 | 0,23460 € | 23,46 € |
| 500 | 0,17768 € | 88,84 € |
| 1.000 | 0,15931 € | 159,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13595 € | 407,85 € |
| 6.000 | 0,12418 € | 745,08 € |
| 9.000 | 0,11819 € | 1.063,71 € |
| 15.000 | 0,11144 € | 1.671,60 € |
| 21.000 | 0,10745 € | 2.256,45 € |
| 30.000 | 0,10357 € | 3.107,10 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

