
ESD18VASAFHT2RB | |
|---|---|
DigiKey Part Number | 846-ESD18VASAFHT2RBTR-ND - Tape & Reel (TR) 846-ESD18VASAFHT2RBCT-ND - Cut Tape (CT) 846-ESD18VASAFHT2RBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD18VASAFHT2RB |
Description | TVS DIODE 16VWM 29VC DFN10062W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 29V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1006-2W |
Datasheet | Datasheet |
Category | Power - Peak Pulse 100W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 15pF @ 1MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 16V (Max) | Mounting Type Surface Mount, Wettable Flank |
Voltage - Breakdown (Min) 17.86V | Package / Case SOD-882 |
Voltage - Clamping (Max) @ Ipp 29V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32600 € | 3,26 € |
| 100 | 0,20760 € | 20,76 € |
| 500 | 0,15660 € | 78,30 € |
| 1.000 | 0,14012 € | 140,12 € |
| 2.000 | 0,12624 € | 252,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,10471 € | 837,68 € |
| 16.000 | 0,09644 € | 1.543,04 € |
| 24.000 | 0,09222 € | 2.213,28 € |
| 40.000 | 0,08748 € | 3.499,20 € |
| 56.000 | 0,08468 € | 4.742,08 € |
| 80.000 | 0,08195 € | 6.556,00 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

