
ESD16VFMFHT106 | |
|---|---|
DigiKey Part Number | 846-ESD16VFMFHT106TR-ND - Tape & Reel (TR) 846-ESD16VFMFHT106CT-ND - Cut Tape (CT) 846-ESD16VFMFHT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD16VFMFHT106 |
Description | TVS DIODE 8VWM 30VC UMD3F |
Customer Reference | |
Detailed Description | 30V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount UMD3F |
Datasheet | Datasheet |
Category | Power - Peak Pulse 110W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 13pF @ 1MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 8V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 15.96V | Package / Case SC-85 |
Voltage - Clamping (Max) @ Ipp 30V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZ1T2R | Rohm Semiconductor | 3.061 | EMZ1T2RCT-ND | 5,11000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39000 € | 3,90 € |
| 100 | 0,25070 € | 25,07 € |
| 500 | 0,19034 € | 95,17 € |
| 1.000 | 0,17086 € | 170,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14610 € | 438,30 € |
| 6.000 | 0,13362 € | 801,72 € |
| 9.000 | 0,12726 € | 1.145,34 € |
| 15.000 | 0,12012 € | 1.801,80 € |
| 21.000 | 0,11588 € | 2.433,48 € |
| 30.000 | 0,11177 € | 3.353,10 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

